Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA105057R1001

ABB Components SwitchLine OT125F6 - 1SCA105057R1001

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of ABB Control 1SCA105057R1001 provided by its distributors.

ABB Components SwitchLine OT125F6 - 1SCA105057R1001
ABB EcoSolutions Environmental Information: PEI OT100-125 Environmental Product Declaration - EPD: PEP, EPD, OT100-125 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors OT30-60F6-8, OT100-125F6-8 Mechanical Drawings: OT100-125F6, dwg-file OT100-125F6, dxf-file OT100-125F6.igs OT100-125F6, dwg-file OT100-125F6, dxf-file OT100-125F6.igs Environmental Product Declaration - EPD: PEP, EPD, OT100-125 Environmental Degree of Protection: Front IP20 Environmental Information: PEI OT100-125 Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 140 mm Product Net Height: 100 mm Product Net Depth / Length: 86 mm Product Net Weight: 1.1 kg Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 103 mm Package Level 1 Depth / Length: 205 mm Package Level 1 Height: 102 mm Package Level 1 Gross Weight: 1.1 kg Package Level 1 EAN: 6417019391878 Technical Cable Cross-Section: Cu 10 ... 70 mm² Connecting Capacity Main Circuit: Flexible 1x Cu 10…70 mm² Stranded 1x Cu 10…70 mm² Flexible 1x Cu 10…70 mm² Stranded 1x Cu 10…70 mm² Conventional Free-air Thermal Current (Ith): Θ = 40 °C 125 A Conventional Thermal Current (Ithe): Fully Enclosed 125 A Degree of Protection: Front IP20 Distance Between Phases: Standard Handle Type: Knob Handle and shaft not included Knob Handle and shaft not included Mechanical Durability: 20000 Mounting Type: Base mounting Number of Poles: 6P Operating Mode: Front operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 6.3 W Rated Conditional Short-Circuit Current (Inc): (125 A fuse, 415 V) 50 kA (125 A fuse, 690 V) 10 kA (63 A fuse, 690 V) 50 kA (125 A fuse, 415 V) 50 kA (125 A fuse, 690 V) 10 kA (63 A fuse, 690 V) 50 kA Rated Impulse Withstand Voltage (Uimp): 8 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 750 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 125 A (500 V) 125 A (690 V) 125 A (380 ... 415 V) 125 A (500 V) 125 A (690 V) 125 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 125 A (500 V) 125 A (690 V) 125 A (380 ... 415 V) 125 A (500 V) 125 A (690 V) 125 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 90 A (500 V) 70 A (690 V) 50 A (380 ... 415 V) 90 A (500 V) 70 A (690 V) 50 A Rated Operational Power AC-23A (Pe): (220 ... 240 V) 22 kW (400 ... 415 V) 45 kW (500 V) 45 kW (690 V) 45 kW (220 ... 240 V) 22 kW (400 ... 415 V) 45 kW (500 V) 45 kW (690 V) 45 kW Rated Operational Voltage: Main Circuit 750 V Rated Short-Circuit Making Capacity (Icm): (690 V) 3.6 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 2.5 kA Recommended Screw Driver: Main Circuit Hexagon 4 Special Functions: No Standards: IEC 60947-3 Switches Operating Mechanism: Mechanism on Top of the Switch Terminal Type: Screw Terminals Tightening Torque: acc. IEC 60947-1 6 N·m Wire Stripping Length: Main Circuit 18-21 mm Technical UL/CSA Maximum Operating Voltage UL/CSA: 600 V Ampere Rating: 100 A Horsepower Rating UL/CSA: (acc. to UL 200 V) 25 Hp (acc. to UL 480 V) 50 Hp (acc. to UL 240 V) 30 Hp (acc. to UL 208 V) 25 Hp (acc. to UL 600 V) 50 Hp (acc. to UL 200 V) 25 Hp (acc. to UL 480 V) 50 Hp (acc. to UL 240 V) 30 Hp (acc. to UL 208 V) 25 Hp (acc. to UL 600 V) 50 Hp Wire Stripping Length: Main Circuit 18-21 mm Recommended Screw Driver: Main Circuit Hexagon 4 Tightening Torque: acc. IEC 60947-1 6 N·m Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT16-125 ATEX Certificate: No certification needed Declaration of Conformity - CE: Declaration of Conformity / OT100F_, OT125F_, OT125M_ UL Certificate: cULus certificate OT30-125 VDE Certificate: No certification needed External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122233 IDEA Granular Category Code (IGCC): 5293 >> Switch disconnector eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Finland): 3601415 E-Number (Norway): 4363568

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG