Descriptions of ABB Control 1SCA022860R6230 provided by its distributors.
ABB EcoSolutions End Of Life Disassembling Instructions: OT1000-1600 Disassembly Instructions Environmental Information: OT1000-1600_1SCC301233D0201_19-05 Environmental Product Declaration - EPD: PEP, EPD, OT1000-2000E_, OT800-2000U_ Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors, OT1000-OT1600E, OT800-1200U, OT2000EC_ Mechanical Drawings: OT1000-1250E03, dwg-file OT1000-1250E03, dxf-file OT1250E03.igs OT1000-1250E03, dwg-file OT1000-1250E03, dxf-file OT1250E03.igs Environmental Product Declaration - EPD: PEP, EPD, OT1000-2000E_, OT800-2000U_ Environmental Degree of Protection: Front IP00 Environmental Information: OT1000-1600_1SCC301233D0201_19-05 Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 334.5 mm Product Net Height: 306 mm Product Net Depth / Length: 145.5 mm Product Net Weight: 15.4 kg Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 400 mm Package Level 1 Depth / Length: 435 mm Package Level 1 Height: 170 mm Package Level 1 Gross Weight: 16.9 kg Package Level 1 EAN: 6417019309330 Technical Conventional Free-air Thermal Current (Ith): Θ = 40 °C 1250 A Conventional Thermal Current (Ithe): Fully Enclosed 1250 A Degree of Protection: Front IP00 Distance Between Phases: Standard Handle Color: Black Handle Type: Handle and shaft included Mechanical Durability: 6000 Mounting Type: Base mounting Number of Poles: 3P Operating Mode: Front operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 29 W Rated Conditional Short-Circuit Current (Inc): (1250 A fuse, 415 V) 80 kA (1250 A fuse, 500 V) 100 kA (1250 A fuse, 415 V) 80 kA (1250 A fuse, 500 V) 100 kA Rated Impulse Withstand Voltage (Uimp): 12 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 1000 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A (380 ... 415 V) 1250 A (500 V) 1250 A (690 V) 1250 A Rated Operational Power AC-23A (Pe): (400 ... 415 V) 710 kW (500 V) 900 kW (690 V) 1200 kW (400 ... 415 V) 710 kW (500 V) 900 kW (690 V) 1200 kW Rated Operational Voltage: Main Circuit 1000 V Rated Short-Circuit Making Capacity (Icm): (690 V) 110 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 50 kA Special Functions: No Standards: IEC 60947-3 Switches Operating Mechanism: Mechanism at the End of the Switch 03 (Left Side) Mechanism at the End of the Switch 03 (Left Side) Terminal Type: Lug terminals Terminal Width: 50 mm Tightening Torque: acc. IEC 60947-1 50 … 75 N·m Technical UL/CSA Tightening Torque: acc. IEC 60947-1 50 … 75 N·m Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT1000-2500 ATEX Certificate: No certification needed Declaration of Conformity - CE: Declaration of Conformity / OT1000E, OT1250E_, OT1600E_, OT800U_, OT1200U_ DNV GL Certificate: 1SCC301184D0203 UL Certificate: No certification needed VDE Certificate: No certification needed External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122233 IDEA Granular Category Code (IGCC): 5290 >> Disconnect switch eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Finland): 3661686 E-Number (Sweden): 3171238