Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA022727R8340

ABB Components - 1SCA022727R8340
$ 454.71

Price and Stock

Descriptions

Descriptions of ABB Control 1SCA022727R8340 provided by its distributors.

ABB Components - 1SCA022727R8340
ABB EcoSolutions End Of Life Disassembling Instructions: OT315-400 Disassembling Instruction Environmental Information: PEI OT315-400 Environmental Product Declaration - EPD: PEP, EPD, OT315-400 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors OT315-500 Mechanical Drawings: OT315E12, OT400E12, dwg-file OT315E12, OT400E12, dxf-file OT315-400E12.igs OT315E12, OT400E12, dwg-file OT315E12, OT400E12, dxf-file OT315-400E12.igs Environmental Product Declaration - EPD: PEP, EPD, OT315-400 Environmental Degree of Protection: Front IP00 Environmental Information: PEI OT315-400 Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 196 mm Product Net Height: 185 mm Product Net Depth / Length: 107 mm Product Net Weight: 2.8 kg 6.2 lb 2.8 kg 6.2 lb Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 220 mm 8.7 in 220 mm 8.7 in Package Level 1 Depth / Length: 260 mm 10.2 in 260 mm 10.2 in Package Level 1 Height: 155 mm 6.1 in 155 mm 6.1 in Package Level 1 Gross Weight: 3.2 kg 7 lb 3.2 kg 7 lb Package Level 1 EAN: 6417019235912 Technical Conventional Free-air Thermal Current (Ith): Θ = 40 °C 400 A Conventional Thermal Current (Ithe): Fully Enclosed 400 A Degree of Protection: Front IP00 Distance Between Phases: Standard Handle Type: Handle and shaft not included Mechanical Durability: 16000 Mounting Type: Base mounting Number of Poles: 3P Operating Mode: Front operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 10 W Rated Impulse Withstand Voltage (Uimp): 12 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 1000 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A (380 ... 415 V) 400 A (500 V) 400 A (690 V) 400 A Rated Operational Power AC-23A (Pe): (220 ... 240 V) 132 kW (400 ... 415 V) 230 kW (500 V) 280 kW (690 V) 400 kW (220 ... 240 V) 132 kW (400 ... 415 V) 230 kW (500 V) 280 kW (690 V) 400 kW Rated Operational Voltage: Main Circuit 1000 V Rated Short-Circuit Making Capacity (Icm): (690 V) 65 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 15 kA Special Functions: No Standards: IEC 60947-3 Switches Operating Mechanism: Mechanism Between the Poles 12 (Between the Poles) Mechanism Between the Poles 12 (Between the Poles) Terminal Type: Lug terminals Tightening Torque: acc. IEC 60947-1 30 … 44 N·m Technical UL/CSA Tightening Torque: acc. IEC 60947-1 30 … 44 N·m Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT160-800 Declaration of Conformity - CE: Declaration of Conformity / OT315E_, OT400E_, OT400U_ DNV GL Certificate: DNV GL Certificate / OT100-160G_OT160EV-400 External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122233 IDEA Granular Category Code (IGCC): 5293 >> Switch disconnector eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm)

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG