Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA022718R8940

Disconnect Switch, 3PST, On-off, Latched, Solder Terminal, Panel Mount
$ 704.91
Production

Price and Stock

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ABB Control 1SCA022718R8940 provided by its distributors.

Disconnect Switch, 3PST, On-off, Latched, Solder Terminal, Panel Mount
ABB Components SwitchLine OT 630E03P - 1SCA022718R8940
ABB EcoSolutions End Of Life Disassembling Instructions: OT630-800 Disassembling Instruction Environmental Information: OT600-800_1SCC301232D0201_19-05 Environmental Product Declaration - EPD: PEP, EPD, OT630-800 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors OT600-800 Mechanical Drawings: OT630E03, dwg-file OT630E03, dxf-file OT600_800E03.igs OT630E03, dwg-file OT630E03, dxf-file OT600_800E03.igs Environmental Product Declaration - EPD: PEP, EPD, OT630-800 Environmental Degree of Protection: Front IP00 Environmental Information: OT600-800_1SCC301232D0201_19-05 Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 266 mm Product Net Height: 250 mm Product Net Depth / Length: 140 mm Product Net Weight: 6.4 kg Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 260 mm Package Level 1 Depth / Length: 335 mm Package Level 1 Height: 152 mm Package Level 1 Gross Weight: 6.8 kg Package Level 1 EAN: 6417019230474 Technical Conventional Free-air Thermal Current (Ith): Θ = 40 °C 630 A Conventional Thermal Current (Ithe): Fully Enclosed 630 A Degree of Protection: Front IP00 Distance Between Phases: Standard Handle Color: Black Handle Type: Handle and shaft included Mechanical Durability: 10000 Mounting Type: Base mounting Number of Poles: 3P Operating Mode: Front operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 25 W Rated Conditional Short-Circuit Current (Inc): (800 A fuse, 500 V) 100 kA (800 A fuse, 690 V) 80 kA (800 A fuse, 500 V) 100 kA (800 A fuse, 690 V) 80 kA Rated Impulse Withstand Voltage (Uimp): 12 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 1000 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A (380 ... 415 V) 630 A (500 V) 630 A (690 V) 630 A Rated Operational Power AC-23A (Pe): (220 ... 240 V) 200 kW (400 ... 415 V) 355 kW (500 V) 400 kW (690 V) 630 kW (220 ... 240 V) 200 kW (400 ... 415 V) 355 kW (500 V) 400 kW (690 V) 630 kW Rated Operational Voltage: Main Circuit 1000 V Rated Short-Circuit Making Capacity (Icm): (690 V) 80 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 20 kA Special Functions: No Standards: IEC 60947-3 Switches Operating Mechanism: Mechanism at the End of the Switch 03 (Left Side) Mechanism at the End of the Switch 03 (Left Side) Terminal Type: Lug terminals Terminal Width: 39 mm Tightening Torque: acc. IEC 60947-1 50 … 75 N·m Technical UL/CSA Tightening Torque: acc. IEC 60947-1 50 … 75 N·m Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT160-800 ATEX Certificate: No certification needed BV Certificate: 1SCC301103D0201 Declaration of Conformity - CE: Declaration of Conformity / OT630E_, OT800E_, OT600U_ DNV GL Certificate: 1SCC301184D0203 UL Certificate: No certification needed VDE Certificate: No certification needed External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122221 eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Finland): 3660774 E-Number (Norway): 4337054 E-Number (Sweden): 3171220

Images

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG