Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control 1SCA022709R8610

ABB Components - 1SCA022709R8610
$ 328.85

Price and Stock

Descriptions

Descriptions of ABB Control 1SCA022709R8610 provided by its distributors.

ABB Components - 1SCA022709R8610
ABB EcoSolutions End Of Life Disassembling Instructions: OT160-250 Disassembling Instruction Environmental Information: PEI OT160-250 Environmental Product Declaration - EPD: PEP, EPD, OT160-250 Material Compliance Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template REACH Declaration: Reach Declaration / AC Switches and Fusegear RoHS Information: RoHs Declaration / AC Switches and Fusegear RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) Declaration / AC Switches and Fusegear Popular Downloads Data Sheet, Technical Information: Switches, Switch-disconnectors OT and OTM. Catalogue OT8GB Instructions and Manuals: Switch Disconnectors OT200-250 Mechanical Drawings: OT200...OT250E03, dwg-file OT200...OT250E03, dxf-file OT200-250E03.stp OT200-250E03.igs OT200...OT250E03, dwg-file OT200...OT250E03, dxf-file OT200-250E03.stp OT200-250E03.igs Environmental Product Declaration - EPD: PEP, EPD, OT160-250 Environmental Degree of Protection: Front IP00 Environmental Information: PEI OT160-250 Pollution Degree: 3 Ordering Minimum Order Quantity: 1 piece Customs Tariff Number: 85365080 Country or Territory of Origin: Finland Dimensions Product Net Width: 145.5 mm Product Net Height: 150 mm Product Net Depth / Length: 82.5 mm Product Net Weight: 1.3 kg Container Information Package Level 1 Units: box 1 piece Package Level 1 Width: 170 mm 6.7 in 170 mm 6.7 in Package Level 1 Depth / Length: 190 mm 7.5 in 190 mm 7.5 in Package Level 1 Height: 145 mm 5.7 in 145 mm 5.7 in Package Level 1 Gross Weight: 1.4 kg 3.2 lb 1.4 kg 3.2 lb Package Level 1 EAN: 6417019225760 Technical Conventional Free-air Thermal Current (Ith): Θ = 40 °C 250 A Conventional Thermal Current (Ithe): Fully Enclosed 250 A Degree of Protection: Front IP00 Distance Between Phases: Standard Handle Type: Handle and shaft not included Mechanical Durability: 20000 Mounting Type: Base mounting Number of Poles: 3P Operating Mode: Front operated Pollution Degree: 3 Position of Line Terminals: Top In - Bottom Out Bottom In - Top Out Top In - Bottom Out Bottom In - Top Out Power Loss: at Rated Operating Conditions per Pole 6.5 W Rated Impulse Withstand Voltage (Uimp): 12 kV Rated Insulation Voltage (Ui): acc. to IEC/EN 60664-1 1000 V Rated Operational Current AC-21A (Ie): (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A Rated Operational Current AC-22A (Ie): (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A Rated Operational Current AC-23A (Ie): (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A (380 ... 415 V) 250 A (500 V) 250 A (690 V) 250 A Rated Operational Power AC-23A (Pe): (220 ... 240 V) 75 kW (400 ... 415 V) 145 kW (500 V) 170 kW (690 V) 250 kW (220 ... 240 V) 75 kW (400 ... 415 V) 145 kW (500 V) 170 kW (690 V) 250 kW Rated Operational Voltage: Main Circuit 1000 V Rated Short-Circuit Making Capacity (Icm): (690 V) 30 kA Rated Short-time Withstand Current Low Voltage (Icw): for 1 s 8 kA Special Functions: No Standards: IEC 60947-3 Switches Operating Mechanism: Mechanism at the End of the Switch 03 (Left Side) Mechanism at the End of the Switch 03 (Left Side) Terminal Type: Lug terminals Tightening Torque: acc. IEC 60947-1 15 … 22 N·m Technical UL/CSA Tightening Torque: acc. IEC 60947-1 15 … 22 N·m Certificates and Declarations A2L Certificate – IEC: A2L Refrigerant Declaration of Conformity / OT160-800 ATEX Certificate: No certification needed Declaration of Conformity - CE: Declaration of Conformity / OT160EV_, OT200E_, OT250E_, OT200U_ DNV GL Certificate: DNV GL Certificate / OT100-160G_OT160EV-400 UL Certificate: No certification needed VDE Certificate: No certification needed External Classifications and Standards Object Classification Code: Q ETIM 9: EC000216 - Switch disconnector (low voltage) ETIM 10: EC000216 - Switch disconnector (AC) UNSPSC: 39122233 IDEA Granular Category Code (IGCC): 5290 >> Disconnect switch eClass: V11.1 : 27371403 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) E-Number (Finland): 3661387

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG