AB Elektronic CPU020VDSN

Sensor, Capacative Proximity, PNP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CPU020VDSN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AB Elektronic CPU020VDSN.

element14 APAC

Datasheet1 page18 years ago

Farnell

Descriptions

Descriptions of AB Elektronic CPU020VDSN provided by its distributors.

SENSOR, CAPACATIVE PROXIMITY, PNP
SENSOR, CAPACATIVE PROXIMITY, PNP; Sensing Range Max:20mm; Thread Size - Metric:M30; Sensor Output:PNP; Supply Voltage DC Min:8V; Supply Voltage DC Max:30V; Product Range:-; Body Length:80.5mm; Frequency Response Max:25H
Sensor, Capacative Proximity, Pnp; Supply Voltage Dc Min:8V; Supply Voltage Dc Max:30V; Svhc:no Svhc (17-Dec-2014); Body Length:80.5Mm; Frequency Response Max:25Hz; Ip / Nema Rating:ip67; Lead Length:3M; Material:pbt; Mounting Rohs Compliant: Yes

Manufacturer Aliases

AB Elektronic has several brands around the world that distributors may use as alternate names. AB Elektronic may also be known as the following names:

  • AB ELEKTRONIK
  • PROXISTOR
  • PROXISTOR AB ELECTRONIC
  • AB Electronic
  • AB ELEKTR
  • AB ELEKTRONIK SACHSEN GMBH
  • TT - AB ELEKTRONIK
  • AB Electronics
  • AB ELECT
  • AB ELEKTRONIK SACHSEN GMB
  • TT Electronics / AB Elektronik
  • AB ELEKTRONIK GMBH
  • AB Elektronik Sachsen
  • TT Electronics / AB Elektronik / PROXISTOR