Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems UOLED-160G2-AR

OLED Module 1.7in Diagonal 160x128Pixels OLED Display Graphic Display Serial Interface 5V Foam
$ 59.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems UOLED-160G2-AR.

Newark

Datasheet8 pages12 years ago

Farnell

Related Parts

4D SystemsSK-160G2-AR
Display Development Tools uOLED-160G2-AR w/ uSD-2Gb and uUSB-PA5
Newhaven DisplayNHD-1.69-160128UGC3
Full Color OLED; 160x128; 45x52x5.1; Passive Matrix; 18-bit/ 262K; Serial/Parallel
4D SystemsUOLED-128G2-AR
OLED Module 1.5in Diagonal 128x128Pixels OLED Display Graphic Display Serial Interface 5V Foam
4D SystemsULCD-144G2-AR
1.44in TFT 128x128Pixels GPIO/SPI 200cd/m2 -10C to 70C Foam
Newhaven DisplayNHD-1.69-160128ASC3
OLED DISPLAY, COLOR, SERIAL,128X96,1.69 IN DIAGONAL SCREEN,262K COLOR,3.3-5 V
Newhaven DisplayNHD-1.5-128128ASC3
80¡ã 128 x 128 SPI OLED - Passive Matrix 1.5in , 28mm 28mm SSD1351 Without , 58mm*5.1mm

Descriptions

Descriptions of 4D Systems UOLED-160G2-AR provided by its distributors.

OLED Module 1.7in Diagonal 160x128Pixels OLED Display Graphic Display Serial Interface 5V Foam
4D Systems 1.7in Passive matrix OLED Display 160 x 128 COM Interface
1.7in OLED Display Pack, Arduino
RS APAC
OLED ARDUINO 1.7" SHIELD & CBL
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer: Atmel; Core Architecture: ARM, AVR; Core Sub-Architecture: -; Silicon Core Number: -; Silicon Family Name: Atmega, megaAVR, SAM, tinyAVR; For Use With: Arduino Development Boards; Kit Contents: Display Module, Arduino Adapter Shield, Jumper Cable, 5way Male-Male Adapter, Quick Start User Guide; Product Range: -; SVHC: No SVHC (15-Jan-2019); Features: 1.7" OLED Display, Quick & Easy Interface without Any Wiring Hassles, 65K True to Life Colours

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UOLED-160-G2-AR