Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3440-6002RB

Header, High Temperature, Pcb Plug, 30 Cont, Solder Tail, Thru-hole, 3000 Series, 0.1"

$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3440-6002RB.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.49%

CAD Models

Download 3M N3440-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Header Connector,PCB Mnt,RECEPT,30 Contacts,PIN,0.1 Pitch,PC TAIL Terminal
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M N3440-6002RB provided by its distributors.

HEADER, HIGH TEMPERATURE, PCB PLUG,30 CONT, SOLDER TAIL, THRU-HOLE,3000 SERIES,0.1"
Conn Ejector Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Avnet Japan
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
WIRE-BOARD CONNECTOR, HEADER, 30 POSITIO
.100" Latch/Ejector Headers BOARDMT HDR 30 POS
7010348275 80400027845 30/HDR/STR/HT/.112/30AVG/ROHS
PIN HEADER, WIRE-TO-BOARD, 2.54
30pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 760nm gold Black Through hole mounting 57.53mm(Length)*8.6mm(height)
CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: 3000 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Co
Wire-Board Connector, Header, 30 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:30; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M N3440-6002RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-2784-5
  • 80400027845
  • N3440-6002 RB
  • N3440-6002RB.