Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3432-5203RB

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3432-5203RB.

IHS

Datasheet4 pages10 years ago

element14 APAC

Arrow Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-1.70%

CAD Models

Download 3M N3432-5203RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole
Connector Ejector Header 40 Position 2.54mm Solder Straight Through Hole
Amphenol Communications Solutions76383-320LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
Samtec 2.54mmpitch40pDouble row pin header, TSSseries, right angle, Through hole mounting

Descriptions

Descriptions of 3M N3432-5203RB provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
80000917528 N3432-5203Rb =40/Hdr/Sl/Ra/Ht/.155/30Avg/Rohs Rohs Compliant: Yes
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
3000 SERIES,2.54MM PITCH 40 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,5A
Connector Header Ejector 40 contacts 2.54mm
40-Pin Header 2.54mm Pitch, Latch Lock/Eject Hooks, Short, 1.75A, Gold, Black, TH, 70.23mm L × 24.6mm H
.100" Latch/Ejector Headers BOARDMT HDR 40 POS
3M Four-Wall Header, 3000 Series, N3432
Headers & Wire Housings BOARDMT HDR 40P
HEADER, RIGHT ANGLE, S/LATCH, 40WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000917528
  • N3432-5203RB.