3M N3408-620T02RB

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
$ 7.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3408-620T02RB.

IHS

Datasheet4 pages11 years ago
Datasheet5 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M N3408-620T02RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.282
$ 2.299
Stock
845
72,524
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658694-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
16-Pin Header 2.54mm Pitch 2.54mm Push-Pull 6.3A Gold Black TH 20.3mm × 5.08mm × 2.54mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions10080054-061LF
Conn Ejector Header HDR 16 POS 2.54mm Press Fit ST Thru-Hole Tray
TE Connectivity1761606-6
CONNECTOR HEADER, SHROUDED, 16-POSITION, 2 ROWS, THROUGH HOLE, AMPLATCH SERIES

Descriptions

Descriptions of 3M N3408-620T02RB provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
80000902413 N3408-620T02Rb=16/Hdr/Str/Sl/.175/Cp/30U/Rohs |3M N3408-620T02RB
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
16-Pin 2.54mm Header, Latch Lock/Eject Hooks, Short, 1.75A, 760nm, Gold/Black, TH, 39.7mm × 8.3mm × 8.6mm
Headers & Wire Housings 16/HDR/STR/SL/.175 CP/30AVG
CONN HEADER 16PS STR SHORT LATCH

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3408-620T02RB
  • 80000902413