What’s new: Find the right parts faster with our redesigned experience

Learn more

3M D271618

Bag, Dri-Shield; Moisture Barrier; 7 mils; 16 W x 18 L In.
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for D271618. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D271618.

Future Electronics

Datasheet2 pages12 years ago
Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Related Parts

SCS 7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series
SCS D271020 Static-Shielding Moisture Barrier Bag, 10"x20", 100/Pkg, Dri-Shield 2700 Series
Anti-Static Control Products 18 x 24 pkg./100
SCS 30023 ESD, Static Shield Bag, 2"x3", Zip Top, 100/Pkg, 1000 Series
Anti-Static Control Products 10 x 12" pkg./100

Descriptions

Descriptions of 3M D271618 provided by its distributors.

Bag, Dri-Shield; Moisture Barrier; 7 mils; 16 W x 18 L In.
Dri-Shield 2700 Metalized Moisture Barrier Bags; Width:16"; Height:18"; Bag Material:Polyester / Aluminum / Polyethylene; Bag Type:ESD Shielding / Moisture Barrier; Shielding Material:Aluminium
3M D271618 Moisture Barrier Bag, 10x16in, Silver. More details: Moisture Barrier Bag, Width 10 In., Length 16 In., Thickness 7 mil, Coating Static Dissipative, Color Silver, Dual Metal Layer, User Defined - Clips, Heat Seal, Tape Closure System

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company