Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D2540-5002-AR

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D2540-5002-AR.

IHS

Datasheet6 pages14 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-12.76%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
CONN HEADER VERT 40POS 2.54MM / Connector Header Through Hole 40 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
2.54mm (0.1) Pitch DIL Horizontal PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame

Descriptions

Descriptions of 3M D2540-5002-AR provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 40 POS 2.54mm Solder RA Thru-Hole
WIRE-BOARD Connector, HEADER, 40POS, 2.54mm;; 2.54mm; Connector Type:Wire to Board; Series:D2500; Contact
40pin 2.54mm 2 2.54mm Header,Push-Pull 1.75A 250nm gold Black Through hole mounting 58.12mm*12.44mm*12.76mm
FourWall Header, D2500 Series | 3M D2540-5002-AR
7010396933 80001204710 40/HDR/BX/LP/RA/.112/10AVG/ROH
FOUR-WALL HEADER, LOW PROFILE, SPACE SAVING DESIGN
3M Four-Wall Header, D2500 Series, D254
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole Right Angle; Product Range:d2500 Series; Connector Shroud:shrouded; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204710
  • D2540-5002-AR.