3M CT8NT50S-C

Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb
$ 0.104
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M CT8NT50S-C.

element14 APAC

Datasheet5 pages9 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 384 mm, 4.6 mm, 102 mm, 50 lb
Cable Tie, 8 in L, 1-7/8 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, Standard, Nylon 6.6 (Polyamide 6.6), Natural, 371 mm, 4.6 mm, 101.6 mm, 50 lb
PanduitSST2S-M
Cable Tie, 7 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitSST4S-M
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonIT50RT9K2
HellermannTyton IT50RT9K2 Cable Tie, Identification, 8"L, 50lb, PA66, Natural, IT50RT, 50/Pkg

Descriptions

Descriptions of 3M CT8NT50S-C provided by its distributors.

Cable Tie, Screw Mount, Nylon 6.6 (Polyamide 6.6), Natural, 218 mm, 4.6 mm, 50.8 mm, 50 lb
CABLE TIE, SCREW MOUNT, NYLON6.6, 218MM, 50LB, PK100, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 218mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 50.8mm; Cable Tie Type: Standard; Produ
Cable Tie, Screw Mount, Nylon6.6, 218Mm, 50Lb, Pk100, Natural; Longitud Del Cable:218Mm; Ancho De Cable:4.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:-; Tensión De Rotura, Libras:50Lb |3M CT8NT50S-C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611469554