Keystone 8282

Quick-fit Non-insulated Male Terminal | Keystone Electronics 8282
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8282.

IHS

Datasheet1 page19 years ago

DigiKey

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 8282 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone8281
TERMINAL, SOLDERLESS, NON-INSULATED, MALE, STUD SIZE .187, FOR 22-18 AWG
Quick Disconnect Terminal, 18-22AWG, ETP Copper, M, 16.25mm, Tin Case
NonInsulated Butted Seam Block Fork Terminal | 3M BS-31-6
Quick Disconnect Terminal, 18-22AWG, ETP Copper, M, 18.54mm, Tin Plated, Box
PanduitD14-145M-M
Quick Disconnect Terminal 14-16AWG M 19mm 4.1mm Tin Bulk
TE Connectivity / AMP170105-1
Quick Disconnect Terminal 10-12AWG M 31.2mm 7.8mm Strip

Descriptions

Descriptions of Keystone 8282 provided by its distributors.

QUICK-FIT NON-INSULATED MALE TERMINAL | Keystone Electronics 8282
0.250, 18-22 AWG, Male, Non-Insulated, Quick Connect Connector
Terminal; Quick Fit; Flat; 22 - 18 AWG; 0.250x0.032 in. Tab; Non-Insulated; Tin Plated EPT Copper
CONN QC TAB 18-22AWG 0.250 CRIMP

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO