Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 957244-6002-AR

Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 957244-6002-AR.

IHS

Datasheet3 pages13 years ago

Newark

CAD Models

Download 3M 957244-6002-AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions98414-F06-44ULF
Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications Solutions98414-G06-44ULF
Conn Shrouded Header (4 Sides) HDR 44 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Amphenol Communications Solutions98414-G06-44LF
44pin 2mm 2 2mm Header,Latch Holder 2A(AC/DC) 760nm gold Cream color Through hole mounting
Conn Unshrouded Header HDR 44 POS 2mm Solder RA Thru-Hole Milli-Grid™ Frame
Pin Header, 44 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold

Descriptions

Descriptions of 3M 957244-6002-AR provided by its distributors.

Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole
44/HDR/BX/2MM/2R/STR/PTH/3.0/AUFL/RC BOX HEADER, 957 SERIES
7010302130 70200304056 44/HDR/BX/2MM/2R/STR/PTH/3.0/A
CONN HDR 44POS 2MM VERT T/H 10AU
3M Box Header, 957 Series, 957244-6002-
Wire-Board Connector, Header, 44 Position, 2Mm; Rango De Producto:Serie 957; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:44; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 957244-6002-AR
WIRE-BOARD CONNECTOR, HEADER, 44POS, 2MM; WIRE-BOARD CONNECTOR, HEADER, 44POS, 2MM; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:44; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500037127