Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 951X

Conn; Crimpterm; Quickdisconnect; T-tap; Female; 22-18AWG; Insul.; Scotchlok
$ 0.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 951X.

Arrow Electronics

Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.42%

Related Parts

Quick Disconnect Terminal 18-22 AWG Female 21.84mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal, Nylon (Polyamide), Tin, 22 to 18 AWG, Brass, Salmon, Crimp
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Box, Tab 4.75 x 0.81mm, Carton
Quick Disconnect Terminal 14-18AWG Blue F Scotchlok™ Bulk
IDC S/LOK CONNECTOR TAP & PARALLEL, DARK BLUE, 18-14 AWG | 3M 560B-BOX

Descriptions

Descriptions of 3M 951X provided by its distributors.

CONN; CRIMPTERM; QUICKDISCONNECT; T-TAP; FEMALE; 22-18AWG; INSUL.; SCOTCHLOK
Scotchlok Female QuickSlide Nylon Insulated Self-Stripping
Disconnect, Female; 22 to 18 AWG; Nylon
RS APAC
80611605777 951 S/LOK 50/BOTTLE 80611605777
NYLN INSL SELF-STRIP FML QCKSLD
SCOTCHLOK T-TAP NYLON DISC FEM
TERMINAL, TAP SPLICE, 0.25IN, QD, RED; C; TERMINAL, TAP SPLICE, 0.25IN, QD, RED; Connector Type:Tap Splice; Series:Scotchlok; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:0.25" x 0.032"; Wire Size (AWG):22AWG to 18AWG; Contact Material:Brass

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company