Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 950420-5002-AR

Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 950420-5002-AR.

element14 APAC

Datasheet3 pages13 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PCB Receptacle, 20 Contacts, 2 Rows, 2mm, Gold, 1A, THT, Right Angle, Phosphor Bronze, Solder
Conn Socket Strip RCP 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole
PCB Receptacle, 16 Contacts, 2 Rows, 2mm, Gold, 1A, Female Receptacle, THT, Right Angle, Solder
2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 20P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount

Descriptions

Descriptions of 3M 950420-5002-AR provided by its distributors.

Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip SKT 20 POS 2mm Solder RA Thru-Hole
20/SKT/BMT/2MM/2R/RA/PTH/2.6/10U/RC BOARDMOUNT SOCKET, 950 SERIES
BOARD-BOARD CONNECTOR, SOCKET, 20 POSITI
CONN RCPT 20P 0.079 GOLD PCB R/A
CONN SOCKET 20POS RT/A 2MM T/H
DE500027862 950420-5002- DE500027862
BOARD-BOARD CONNECTOR, SOCKET, 20 POSITI; BOARD-BOARD CONNECTOR, SOCKET, 20 POSITION, 2ROW; Product Range:950 Series; No. of Contacts:20Contacts; Gender:Receptacle; Pitch Spacing:2mm; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 950420-5002-AR.
  • DE500027862