3M 950418-5002-AR

Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 950418-5002-AR.

IHS

Datasheet3 pages13 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip RCP 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Amphenol Communications Solutions63453-118LF
Push-Pull,Receptacle 2 18pin Push-pull type Female Socket Black Through hole mounting
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole Mount
Conn Socket Strip SKT 18 POS 2mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
Push-Pull,Receptacle 2mm 2 20pin 1A 380nm gold Black SMD,P=2mm SMD mount 20mm*4.3942mm*6.1mm
Conn Socket Strip SKT 16 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of 3M 950418-5002-AR provided by its distributors.

Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip SKT 18 POS 2mm Solder RA Thru-Hole
CONN RCPT 18P 0.079 GOLD PCB R/A
DE500027854 950418-5002-AR=18/SKT/BMT/2MM/2R/RA/P
RIGHT ANGLE BOARDMOUNT SOCKET; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:18; Pitch Spacing:2mm; Contact Termination:Right Angle Through Hole; Contact Material:Copper Alloy; Series:950; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • DE500027854