What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 94736

Terminal, Ring Tongue Terminal Vinyl Insulated Butted Seam 16-14, 12-6S-P
$ 14.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 94736.

Electro Sonic

Datasheet8 pages7 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1

Descriptions

Descriptions of 3M 94736 provided by its distributors.

TERMINAL, RING TONGUE TERMINAL VINYL INSULATED BUTTED SEAM 16-14, 12-6S-P
TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Product Range: 94736 Series; Insulator Colour: Blue; Insulator Material: Vinyl; Stud Size: #6
Terminal, Ring Tongue, #6, Crimp, Blue; Rango De Producto:-; Tamaño Del Terminal - Imperial:6; Tamaño Del Terminal - Métrico:M3.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:-; Material Aislante:Vinilo; Aislante, Color:Azul |3M 94736
3M 94736 Cloth Belt, Ceramic, 60 Grit, 48 in. L. More details: Cloth Belt, Width 6 In., Length 48 In., Abrasive Type Coated, Abrasive Material Ceramic, Grit 60, Series 947A, Backing Material Polyester/Cotton, Backing Weight X, Color Orange, Packaged In Box

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80611252364