Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929836-01-36-RK

Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 2.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929836-01-36-RK.

element14 APAC

Datasheet7 pages17 years ago

Newark

Inventory History

3 month trend:
-16.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions77313-418-72LF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-472HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67997-472HLF
AMPHENOL ICC - 67997-472HLF - BOARD-BOARD CONNECTOR, HEADER, 72 POSITION, 2ROW
M20 ROHS3Compliant 2005 Straight Connector Header, Cuttable 30mOhm -40C~105C 3A 750V
Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
36+36 Pos. Male DIL Vertical Throughboard Conn. RoHS Compliant: Yes

Descriptions

Descriptions of 3M 929836-01-36-RK provided by its distributors.

Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
.100", .235"/.318" Mating Length, Straight & Right Angle, Solder Tails
PIN STRIP HEADER, 72/.100/STR/HDR/2R/.235/.110/PS/TIN/ROHS, 929 SERIES
BOARD-BOARD CONNECTOR, HEADER, 72 POSITION, 2ROW
PIN STRIP HEADER SINGLE AND DUAL ROW,929 SERIES,HIGH TEMPERATURE PLASTIC FOR WAVE OR IR SOLDERING
CONN HEADER 72POS DUAL .100 TIN
.100" Pin Strip Headers FULL STICK HDR/36POS
72pin 2.54mm 2 2.54mm Header,Push-Pull 2.5A 5.08μm tin Black Through hole mounting 91.4mm(Length)*5.46mm(height)
PIN HEADER, TIN PLATED, BOARD-TO
CONNECTOR, HEADER, 72POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 72Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0841-0
  • 80000908410
  • 929836-01-36-RK.
  • 929836-01-36RK