3M 929400-01-25

25-Pin 2.54mm 1 Split Pin Header 2.5A 2.54μm Pb, Sn Black TH 62.5mm × 2.44mm × 2.44mm
$ 11.103
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-25.

IHS

Datasheet6 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.103
$ 4.028
Stock
100
0
Authorized Distributors
1
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
25
25
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Lead, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 10 months ago)

Related Parts

Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 25 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 25 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
KK 254 Breakaway Header, Vertical, 25 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
KK 254 Breakaway Header, Vertical, 25 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
25-Pin 2.54mm 1 Breakaway Header Push-Pull 4A 2.54μm Tin Black TH 63.5mm(L) × 10.27mm(H)

Descriptions

Descriptions of 3M 929400-01-25 provided by its distributors.

25-Pin 2.54mm 1 Split Pin Header 2.5A 2.54μm Pb, Sn Black TH 62.5mm × 2.44mm × 2.44mm
80001313909 929400-01-25=25/hdr/ps/1R/st/.295/st .130/tin/90:10
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN HEADER VERT 25POS 2.54MM

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company