What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 929400-01-05-RK

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-05-RK.

IHS

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+121%

CAD Models

Download 3M 929400-01-05-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.369
$ 0.79
Stock
28,577
2,915
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
TE Connectivity640454-5
CONN HEADER VERT 5POS 2.54MM / Connector Header Through Hole 5 position 0.100" (2.54mm)
Pin Header, Square Pin, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight
TE Connectivity3-644456-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box
KK 254 Breakaway Header, Vertical, 5 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm

Descriptions

Descriptions of 3M 929400-01-05-RK provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
80001240656 929400-01-05-Rk=5/hdr/ps/1R/st/.295/st .130/tin/ Rohs Compliant: Yes
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole
5pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08¦Ìm 12.5mm*2.44mm*2.44mm
5/HDR/PS/1R/ST/.295/ST .130/TIN/ROHS PIN STRIP HEADER, 929 SERIES
Headers & Wire Housings .100/.295 5 PIN HDR STR
5/HDR/PS/1R/ST/.295/ST .130/TI 80001240656

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0012-4065-6
  • 80001240656
  • 929400-01-05-RK.