3M 8550-4500PL

Conn Rect Boardmount Pcb Socket 50 Cont Solder 8500 Series Polarized Straight
$ 7.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8550-4500PL.

Arrow Electronics

Datasheet5 pages18 years ago

Newark

Factory Futures

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.51%

CAD Models

Download 3M 8550-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samtec Board-to-Board Connector, SLW Series, 2.54mm Pitch, 50-Pin Dual Row, Right Angle, TH
Push-Pull Receptacle, 2.54mm Pitch, 50-Pin, 1A, Gold Plated, Gray, TH, 68.1mm L × 7.1mm H
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions76342-325LF
Board-To-Board Connector, Vertical, Dubbox 76342 Series, Solder, Receptacle, 50, 2.54 Mm

Descriptions

Descriptions of 3M 8550-4500PL provided by its distributors.

CONN RECT BOARDMOUNT PCB SOCKET 50 CONT SOLDER 8500 SERIES POLARIZED STRAIGHT
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
CONNECTOR, RECEPTACLE, THT, 2.54MM, 50P; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
Gender = Socket / Contacts = 50 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8550-4500 PL
  • 8550-4500-PL
  • 8550-4500PL.
  • JE-1503-1879-6
  • JE150318796