3M 9134-4500PL

3M 2.54mmpitch34pDouble row female Board to Board, 9100series, Straight, Through-hole
$ 3.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 9134-4500PL.

IHS

Datasheet4 pages19 years ago

Newark

Inventory History

3 month trend:
-48.67%

CAD Models

Download 3M 9134-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Je150318770 8534-4500Pl =34/2R/Bm Skt/.100/Str/Nflg/.112/10Min/Rohs Rohs Compliant: Yes
TE Connectivity6-534206-7
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Board to Board SKT 40 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions76342-317LF
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71991-317LF
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of 3M 9134-4500PL provided by its distributors.

3M 2.54mmpitch34pDouble row female Board to Board, 9100series, Straight, Through-hole
Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole Box
SOCKET, PCB, 34WAY; Available until stocks are exhausted Alternative available
POLARIZED BOARDMOUNT SOCKET (34 POS) .100 CENTERLINE STRAIGHT SOLDER TAILS
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
7000090292 JE150318853 34/2R/BM SKT/.100/STR/ROHS
Headers & Wire Housings 34P STRT PLRZD SKT
34P BOARDMOUNT SOCKET 100x100 RoHSconf
SOCKET, PCB, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 9100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; Contact Termination: Through Hole Vertical; Current Rating: 1A; Lead Spacing: 2.54mm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9134-4500 PL
  • 9134-4500PL.
  • JE-1503-1885-3
  • JE150318853