3M 8534-4500PL

Je150318770 8534-4500Pl =34/2R/Bm Skt/.100/Str/Nflg/.112/10Min/Rohs Rohs Compliant: Yes
$ 5.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8534-4500PL.

HQonline

Datasheet5 pages18 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-2.18%

CAD Models

Download 3M 8534-4500PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

3M 2.54mmpitch34pDouble row female Board to Board, 9100series, Straight, Through-hole
CONN RECT BOARDMOUNT PCB SOCKET 26 CONT SOLDER 8500 SERIES POLARIZED STRAIGHT
TE Connectivity6-534206-7
Conn Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole
Connector, Rcpt, 34Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-117-L-D-TE
TE Connectivity6-534998-7
Connector Socket Strip RCP 34 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of 3M 8534-4500PL provided by its distributors.

Je150318770 8534-4500Pl =34/2R/Bm Skt/.100/Str/Nflg/.112/10Min/Rohs Rohs Compliant: Yes
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
SOCKET, PCB, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 8500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact
Gender = Socket / Contacts = 34 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8534-4500 PL
  • 8534-4500PL.
  • JE-1503-1877-0
  • JE150318770