What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 81050-500203-RB

Conn Ejector Header HDR 50 POS 1.27mm Solder RA Thru-Hole
$ 11.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 81050-500203-RB.

RS (Formerly Allied Electronics)

Datasheet8 pages13 years ago

Farnell

Inventory History

3 month trend:
-14.85%

CAD Models

Download 3M 81050-500203-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, EHF Series, Shrouded
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity5-104118-1
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 25+25 contacts"

Descriptions

Descriptions of 3M 81050-500203-RB provided by its distributors.

Conn Ejector Header HDR 50 POS 1.27mm Solder RA Thru-Hole
80000901704 81050-500203-Rb=50/Mhdr/Ra/.062/30Avg/Rohs Rohs Compliant: Yes
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
810 SERIES,1.27MM PITCH 50 WAY 2 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,0.5A
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator
50pin 1.27mm 2 2.54mm Header,Push-Pull 750mA 760nm gold Black Through hole mounting 45.97mm*15.39mm*15.39mm
3M 4-Wall, Tripolarized Header, 810 Ser
HEADER, R/A, 50WAY; Connector Type:Wire to Board; Series:810; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000901704
  • 81050-500203-RB.
  • 81050-500203RB