Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 7000029143

3M 7000029143 Electrical Tape, Polyimide Film, High Temp Resistant, 3/4in x 36yds, 5413 Series
$ 72.197

Price and Stock

Inventory History

3 month trend:
-70.65%

Descriptions

Descriptions of 3M 7000029143 provided by its distributors.

3M 7000029143 Electrical Tape, Polyimide Film, High Temp Resistant, 3/4in x 36yds, 5413 Series
3M Polyimide Film Tape 5413 Amber, 3/4 in x 36 yds x 2.7 mil, 12/Case, Blister
3M™ Polyimide Film Tape 5413, Gold, 19.1 mm x 33 m x 0.07 mm
Polyimide Tape 5413 19,05mm x 32,9mm 1Tape(32,9m)
Polyimide Tape 5413 3/4 inch X 36 Yards 1 Mil
Tape Silicone Adhesive Amber Polyimide
3M POLYIMIDE FILM TAPE 5413 A NC9599737
5413 GHC 3/4 X 36 YD BXD PLASTIC CORE
Tape Type = High Temperature Resistant / Tape Colour = Gold / Tape Backing Material = Polyamide / Adhesive Material = Silicone / Adhesion Strength N/cm = 2.4 / Temperature Max. °C = 260 / Temperature Min. °C = -73 / Thickness um = 70 / Length m = 33 / Width mm = 19.1

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company