Descriptions of 3M 45230-600230 provided by its distributors.
3M Board-to-Board Connector, 452 Series, 1.27mm Pitch, 30 Pos (2 Rows), Solder Termination, 1A
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Thru-Hole Tray
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking
3M SHROUDED BOARD MOUNT HEADER, .050", 30 POS, VERTICAL THRU HOLE NO LATCH, AU
CONNECTOR, HEADER, 30 POSITION, 2ROW, 1.27MM
7100029475 80001404260 Box 30p VTH 30Au
3M Shrouded Boardmount Header, 1.27mm (
Connector, Header, 30 Position, 2Row, 1.27Mm; Rango De Producto:Serie 452; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:30; Espaciado, Paso:1.27Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 45230-600230
CONNECTOR, HEADER, 30POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:30Contacts; Gender:Header; Product Range:452 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)