Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 45106-000030

Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
$ 3.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 45106-000030.

HQonline

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-39.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Mount, SFMC Series
Push-Pull,Receptacle 1.27mm 2 6pin 5.2A 510nm gold Black Through hole mounting
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Picoflex® T/R
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of 3M 45106-000030 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 6 POS 1.27mm IDT RA Cable Mount Tray
3M IDCConnector, 451series, Mother seat, 6road, 2line, 1.27mmPitch, Cable installation
RIBBON CABLE, RECTANGULAR, SOCKET CONNECTOR, 6 POSITIONS, GOLD CONTACTS
Headers & Wire Housings 6P, .050 Pitch Skt No Latch, 30 Au
7100029464 80001406141 .050Skt\06\NoPol\30Au
80001406141 45106-000030=.050"SKT\06\NOPOL\30AU
CONNECTOR, RECEPTACLE, 6 POSITION, 2ROW,; CONNECTOR, RECEPTACLE, 6 POSITION, 2ROW, 1.27MM; Product Range:451 Series; No. of Contacts:6Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45106-000030.
  • 80001406141