Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3659/09 100

Round Flat Cable Foil/Braid Polyvinyl Chloride 9Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
$ 126.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3659/09 100.

IHS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
-10.77%

Supply Chain

Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Round Flat Cable Foil/Braid Polyvinyl Chloride 10Conductors 28AWG 6.9mm 300V Black/Gray 30.48m
Round Flat Cable 34Conductors 28AWG 30.48m 10.4mm Tinned Copper Black/Gray 300V Roll
Amphenol159-2801-016
Round Flat Cable 16Conductors 28AWG 30.48m 7.87mm Tinned Copper Black 300V Reel
Round Flat Cable 25Conductors 28AWG 30.48m 9.4mm Tinned Copper Black/Gray 300V Roll
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3659/09 100 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 9Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
7100162453 80610801914 09/CAB/RC/RJMTSH/28AWG/STR/.05
ROUND-TO-FLAT CABLE, 9COND, 100FT 28AWG; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.48m; No. of Conductors: 9; Pitch Spacing: 1.27mm; Conductor Size AWG: 28AWG; Voltage Rating: 300V; Cable Type: Shielded Round to Flat
.050" 28 AWG Stranded, Mass-Term, PVC/PVC
ROUND&FLAT JACK/SHIELD 09 COND

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3659/09 (100')
  • 3659/09 (100)
  • 3659/09(100')
  • 3659/09-100
  • 3659/09100
  • 80-6108-0191-4
  • 80610801914