Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 35-RED-3/4X66FT

Access Scotch Vinyl Electrical Color Coding Tape 35 Red 3/4 In X 66 Ft (19 Mm X 20, 1 M) 100 Per Case
$ 12.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 35-RED-3/4X66FT.

Newark

Datasheet2 pages17 years ago
Datasheet2 pages15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.60%

Descriptions

Descriptions of 3M 35-RED-3/4X66FT provided by its distributors.

Access Scotch Vinyl Electrical Color Coding Tape 35 Red 3/4 In X 66 Ft (19 Mm X 20,1 M) 100 Per Case
TAPE, INSULATION, PVC, RED, 0.75INX66FT; Adhesive Type:Pressure Sensitive Rubber Based Adhesive; Tape Backing Material:PVC (Polyvinyl Chloride); Tape Colour:Red; Total Tape Thickness:7 mil (0.18 mm); Roll Length - Imperi
3M 35-RED-3/4X66FT Brand: 3M. Part Number: 35-RED-3/4X66FT. Scotch, 7000006094, Tape, Electrical Maintenance, 22 yd Length, 0.75 in Width, 7 mil Thickness, Vinyl, Red, Rubber Adhesive, PVC Backing, 6 V, 1255 mV Dielectric Strength, 221 deg F Maximum Operating, 32 deg F Minimum Operating, Specifications Met: CSA Certified/RoHS 211/65/EU/UL Listed/VDE 34-TEIL1. Additional Description: 3M -35-RED-3/4X66FT SCOTCH MULTI-COLORED VINYL ELECTRICAL TAPE 35 7000006094. Catalog Description: Scotch® Vinyl Color Coding Electrical Tape 35 is a 7 mil thick, premium grade, color coded electrical tape. This flame retardant tape is suitable for use in phase identification, color coding of motor leads and piping systems and for marking safety areas. This tape is 600V rated and withstands a temperature range of 32 to 221 °F (0 to 105 °C)...

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35 RED (3/4"X66FT)
  • 35 RED (3/4X66FT)
  • 35 RED 3/4X66FT
  • 35RED(3/4"X66FT)
  • 35RED(3/4X66FT)
  • 35RED(3/4\X66FT)"
  • 35RED(3/4\\\\X66FT)
  • 35RED-3-4X66FT
  • 35RED3/4X66FT
  • 54007108108