3M 3473-6610

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Loose
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3473-6610.

Electro Sonic

Datasheet4 pages15 years ago

HQonline

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.57%

CAD Models

Download 3M 3473-6610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3M IDC Connector, 3000 Series, Receptacle, 10-Pos, 2-Row, 2.54mm Pitch, Cable Mount
3M IDC Connector, 3000 Series, Receptacle, 10-Pos, 2-Row, 2.54mm Pitch, Cable Mount
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658527-4
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray

Descriptions

Descriptions of 3M 3473-6610 provided by its distributors.

Conn IDC Connector SKT 10 POS 1.27mm IDT RA Cable Mount Loose
CONN RECT INDUSTRIAL CABLE SOCKET 10 CONT IDC 3000 SERIES OPEN END COVER GRAY
SOCKET, IDC, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat
Gender = Socket / Contacts = 10 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3473-6610.
  • 80610153043