What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3408-6302

Header Connector, Pcb Mount, Recept, 16 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch & Eject

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3408-6302.

IHS

Datasheet4 pages15 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.32
$ 2.32
Stock
3,948
63,565
63,565
Authorized Distributors
2
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-08-31
LTD Date2021-10-15

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole Box
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500

Descriptions

Descriptions of 3M 3408-6302 provided by its distributors.

Header Connector,Pcb Mount,Recept,16 Contacts,Pin,0.1 Pitch,Pc Tail Terminal,Latch & Eject
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
HEADER PCB PLUG 16 CONT SOLDER TAIL THRU-HOLE 3000 SERIES FOUR-WALL STRAIGHT 2A
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Connector Header Ejector 16 contacts 2.54mm
Headers & Wire Housings 16P STRT LONG PIN SOLDER TAIL 30u GOLD
7010397492 80001414434 16/BLKHDR/BX/STR/LL//112/30AVG
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
16/HDR, BX, 4W, STRAIGHT, LONG
RS APAC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3408-6302.
  • 80001414434