What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3355/60 100

Flat Cable Thermoplastic Elastomer 60Conductors 28AWG 300V Gray/Blue Edge 30.48m Roll
$ 315.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3355/60 100.

element14

Datasheet3 pages16 years ago
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON
Amphenol Spectra-Strip135-2801-016
Color Coded .050" 1.27mm Flat Cable 100'SPOOL 16 COND. RIBBON
Amphenol Spectra-Strip132-2801-026
Twisted Pair Flat Cable 26Conductors 28AWG Tinned Copper Multi Color 300V 1A
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Alpha Wire3580/10-SL005
Alpha Wire 3580/10 SL005 Ribbon Cable Grey 10 Way (30.5m Reel)
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M

Descriptions

Descriptions of 3M 3355/60 100 provided by its distributors.

Flat Cable Thermoplastic Elastomer 60Conductors 28AWG 300V Gray/Blue Edge 30.48m Roll
3M Round Conductor Flat Cable, 3355 Ser
7100161718 80001214867 UL/60/CAB/TYP1/TPE/RC/28AWG/ST
ROUND CNDCTR FLT CBLE 60C 100'
CBL RIBN 60COND 0.05 GRAY 100'
FLAT CABLE, 60COND, 100FT, 28AWG, 300V; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Conductors:60; Pitch Spacing:1.27mm; Voltage Rating:300V; Jacket Color:Grey; Conductor Plating:Tin; Thickness:0.035"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3355/60(100')
  • 3355/60-100
  • 80-0012-1486-7
  • 80001214867