3M 3302/14

Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Cable
$ 65.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3302/14.

IHS

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2012-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Roll
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable
Twisted Pair Flat Cable 10Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies, 0.100 Pitch

Descriptions

Descriptions of 3M 3302/14 provided by its distributors.

Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Cable
Flat Cable 14Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
FLAT CABLE, 14 CONDUCTOR, 100FT, 28AWG, 300V; Cable Shielding: Unshielded; No. of Conductors: 14Conductor; Wire Gauge: 28AWG; Conductor Area CSA: 0.072mm²; Reel Length (Imperial): 100ft; Reel Length (Metri 03F5917
Electric Capacitance pF/m = 46.3 / Characteristic Impedance Ohm = 105 / Width mm = 17.78 / Screened / Unscreened = Unscreened / Poles = 14 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -20 / Cable Colour = Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow / Reel Length m = 30 / Voltage Rating V = 300 / Pitch mm = 1.27 / Strands = 7 / Cross-Section mm² = 0.08 / Cross-Section AWG AWG = 28 / Hi-Flex = No / Fire Behaviour = UL VW-1

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3302/14.
  • 330214