3M 2510-6002UB

Header, Conn, Pcb Plug, 10 Cont, Thru-hole, 2500 Series, Breakaway, Four-wall, Gray, 2A
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2510-6002UB.

Upverter

Datasheet5 pages10 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Factory Futures

CAD Models

Download 3M 2510-6002UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-31
LTD Date2021-10-15

Related Parts

TE Connectivity826632-5
TE Connectivity AMPMODU MOD II Series Dual Row Header 2.54mm Pitch 10-Pin Right Angle TH
TE Connectivity825440-5
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity2-1761713-3
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity826469-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-110HLF
Header, TH, 10-Pin 2.54mm Pitch 2.54mm 2 Pos Push-Pull 3A 760nm Gold Black 12.7mm L × 4.83mm H

Descriptions

Descriptions of 3M 2510-6002UB provided by its distributors.

HEADER, CONN, PCB PLUG,10 CONT, THRU-HOLE,2500 SERIES, BREAKAWAY, FOUR-WALL, GRAY,2A
.100" × .100" Low Profile, SMT Straight, Straight and Rt Angle Through-Hole, 2500 Series
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Box
80610565030 2510-6002-Ub=10/Hdr/Bx/Lp/Str/.112"/30Avg/60:40 Rohs Compliant: No
Shrouded Header 10 Pos Straight
.100" Low Profile Box Headers USE 517-N2510-6002RB
7010319859 80001416694 10/BLKHDR/BX/LP/STR/.112/30AV
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
CONN, BOX HEADER, STR 10 PINS; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:2500 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2510-6002-UB
  • 2510-6002UB.
  • 80001416694