TE Connectivity 2-1761713-3

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
$ 2.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761713-3.

Inventory History

3 month trend:
-18.56%

CAD Models

Download TE Connectivity 2-1761713-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity826925-5
TE Connectivity AMPMODU MOD II Series Dual Row Header 2.54mm Pitch 10-Pin Right Angle TH
TE Connectivity826632-5
TE Connectivity AMPMODU MOD II Series Dual Row Header 2.54mm Pitch 10-Pin Right Angle TH
TE Connectivity5-146254-5
10-Pin 2.54mm Breakaway Header, Push-Pull 3A, 2.54μm Tin, Black, TH, 12.29mm L × 4.88mm W
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-110HLF
Header, TH, 10-Pin 2.54mm Pitch 2.54mm 2 Pos Push-Pull 3A 760nm Gold Black 12.7mm L × 4.83mm H
TE Connectivity87589-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 2-1761713-3 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
TE Connectivity 2-1761713-3 IDC Connector Female 10P Vertical Shrouded Blue
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
IDC LOW PRO HDR 10P VERT SHT L Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 10 2.54 mm .1" | Ampseal Header | TE Connectivity |
CONNECTOR, HEADER, AMP-LATCH, 10WAY; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761713-3.