Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 2010/20 100

Flat Ribbon Cable 20 Conductors 28 AWG 30.48m
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 2010/20 100.

Mouser

Datasheet3 pages19 years ago

Descriptions

Descriptions of 3M 2010/20 100 provided by its distributors.

Flat Ribbon Cable 20 Conductors 28 AWG 30.48m
IDC Flat Cable .050 20C ROUND CND OFF-WHT 28AWG HAL FR
CBL RIBN 20COND 0.050 WHITE 100'
Flat / Ribbon Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Pitch Spacing:0.05"; No. of Conductors:20; Conductor Size:28; Impedance:107ohm; Jacket Material:Polyolefin; No. Strands x Strand Size:7 x 36 ;RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2010/20 (100')