Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 200-12MM

Tape, Masking, Rubber Adhesive, Natural, 12MM X 55M, 4.4 Mil
$ 2.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 200-12MM.

element14 APAC

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.42%

Related Parts

3M(Tm) Masking Tape 2307 Tan, 12 Mm X 55 M 5.2 Mil, 72 Per Case Bulk
Adhesive Tapes 200 MASKING TAPE 18 MMX55 M BULK
TAPE, MASKING, NATURAL, 24MM X 55M, 4.4 MIL

Descriptions

Descriptions of 3M 200-12MM provided by its distributors.

TAPE, MASKING, RUBBER ADHESIVE, NATURAL, 12MM X 55M, 4.4 MIL
Adhesive Tapes 200 MASKING TAPE 12 MMX55 M BULK
TAPE MASKING NATURAL 0.47"X 60YD
TAPE, 55M X 12MM, TAN, PAPER; Tape Type:; TAPE, 55M X 12MM, TAN, PAPER; Tape Type:Masking; Tape Backing Material:Paper; Tape Width - Metric:12mm; Tape Width - Imperial:0.47"; Tape Length - Metric:55m; Tape Length - Imperial:180.4ft; Tape Colour:Tan; Product Range:200 Series

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200-12MM.
  • 70006164217