Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 18424

ScotchBrite Coating Removal Disc, SiC Exa Coarse | 3M 18424
$ 12.748

Price and Stock

Descriptions

Descriptions of 3M 18424 provided by its distributors.

ScotchBrite Coating Removal Disc, SiC Exa Coarse | 3M 18424
DISC, COATING REMOVAL, 4.5IN, S XCS, SIC; Abrasive Material:Silicon Carbide; Disc Diameter:4.5"; Abrasive Grade:S XCS; Operating Speed Max:12000rpm; Color:Black; Diameter:4.5"; Series:Scotch-Brite
Disc, Coating Removal, 4.5In, S Xcs, Sic; Material Del Abrasivo:Carburo De Silicio; Diámetro De Disco:4.5"; Color Del Abrasivo:-; Grado Del Abrasivo:S Xcs; Tamaño De Taladro:-; Velocidad De Operación Máx.:12000Rpm; Color:Black |3M 18424
3M 18424 Hook/Loop Disc, No Hole, 4-1/2 in., XCrs, SC. More details: Coating Removal Disc, Type Hook and Loop, Dia 4 1/2 In, Silicon Carbide Abrasive, Grit Type Extra Coarse, Black, Max RPM 12, 000, Clean Welds and Remove Tough Coatings, Adhesive and Rust, For Use With Disc Pad Holder G0661701

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company