Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158226-0120

Conn IDC Connector SKT 26 POS 2mm IDT RA Side Entry Cable Mount Box
$ 2.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158226-0120.

Newark

Datasheet3 pages12 years ago
Datasheet2 pages15 years ago

Factory Futures

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Amphenol Communications Solutions89947-726LF
Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Tube
TE Connectivity2-111626-7
Conn IDC Connector F 26 POS 2mm IDT RA Cable Mount Box/Tray
Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Amphenol Communications Solutions89947-720LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 20 positions

Descriptions

Descriptions of 3M 158226-0120 provided by its distributors.

Conn IDC Connector SKT 26 POS 2mm IDT RA Side Entry Cable Mount Box
158 SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 26 WAY, 2 ROW, 2MM PITCH
WIRE TO BOARD CONNECTOR, RECEPTACLE, 26POS, 2 ROW
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
7010347864 80001251406 2mm wms\26p\prasmbl\cb\swrd\30
CONN SOCKET 26POS IDC 28AWG GOLD
80001251406 158226-0120= 80001251406
WIRE TO BOARD CONNECTOR, RECEPTACLE, 26POS, 2 ROW; Product Range:3M - 158 Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:158
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:26Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 158226-0120.

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 158226-0120.
  • 80001251406