Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158108-1100

Conn IDC Connector SKT 8 POS 2mm IDT RA Cable Mount Tray
$ 2.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158108-1100.

IHS

Datasheet3 pages12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-12-31
LTD Date2021-08-12

Related Parts

Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Tray
Amphenol Communications Solutions89361-708LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 8 positions
Conn IDC Connector SKT 8 POS 2mm IDT RA Cable Mount Sword
PCB Receptacle, Female Contact, 10 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Conn IDC Connector RCP 10 POS 1mm IDT RA Cable Mount Milli-Grid™ Tray

Descriptions

Descriptions of 3M 158108-1100 provided by its distributors.

Conn IDC Connector SKT 8 POS 2mm IDT RA Cable Mount Tray
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 8 WAY, 2 ROW, 2MM PITCH
Wire-To-Board Connector, 158 Series, Idc / Idt, Receptacle, 8, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
CONN SOCKET 8POS IDC 28AWG GOLD
2MM WMS\08P\ADH\CB\TRAY\30AU 80001251315
SOCKET, 2MM, IDC, 8WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001251315