Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 150212-6002-RB

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 150212-6002-RB.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages10 years ago

Newark

Verical

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 150212-6002-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, SSQ Series, Phosphor Bronze
HIROSE ELECTRICA3D-14DA-2DSE(71)
Conn Socket Strip RCP 14 POS 2mm Solder ST Thru-Hole Individual
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions68683-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of 3M 150212-6002-RB provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 12 POS 2mm Solder ST Thru-Hole Box
Boardmount Socket, 1502 Series, 1502126002RB | 3M 150212-6002-RB
Push-Pull,Receptacle 2mm 2 12pin 1A 760nm gold Black Through hole mounting 11.86mm(Length)*3.84mm(height)
CONN 12POS 2MM SOCKET VERT PC MT
7010341528 70200301946 12/2MMBSKT/STR/.100/30U/ROHS
CONN RCPT 12POS 0.079 GOLD PCB
Board-Board Connector Receptacle, 12 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:1502 Series Rohs Compliant: Yes |3M 150212-6002-RB

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000900581