3M 10220-6212PL

Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 5.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10220-6212PL.

IHS

Datasheet4 pages21 years ago

HQonline

Arrow Electronics

Farnell

Inventory History

3 month trend:
+49.62%

CAD Models

Download 3M 10220-6212PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSW Series
TE Connectivity1-534998-0
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-532956-3
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk

Descriptions

Descriptions of 3M 10220-6212PL provided by its distributors.

Telecom and Datacom Connector, 20 Contact(s), Female, Straight, Solder Terminal, Receptacle
Je150317277 10220-6212Pl=20/Mdr/Rc/Fskt/Bdmt/St/M2.5/Scw/8Mi Rohs Compliant: Yes
Conn Mini D Ribbon RCP 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port
FEMALE 20 WAY STRAIGHT THROUGH HOLE SCSI CONNECTOR 2.54MM PITCH, SOLDER
20 Pos Straight Micro D Sub Receptacle, 1A, 500V, TH/SMT
3M 10220-6212PL Micro D Sub Connector, Straight, 102 Series, Receptacle, 20 Contacts, Through Hole, PCB Mount
MDR socket 20 Female Solder PCB THT/Straight
RECEPTACLE, MDR, STRAIGHT, 20WAY; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: MDR 102 Series; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10220-6212 PL
  • 10220-6212PL.
  • JE-1503-1727-7
  • JE150317277