3M 10150-6000EC

3M Dtype connector, 101series, Male plug, DB50needle, Cable installation, vertical subject
$ 6.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10150-6000EC.

IHS

Datasheet4 pages16 years ago

Jameco (USA)

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
-78.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5749111-4
Conn D Subminiature Plug 50 POS DD Shell Size 1.27mm IDT ST Cable Mount Tube
TE Connectivity5749110-1
IDC D-Sub Plug Assembly, Wire-to-Wire, IDC Termination, 1.27mm Pitch, Signal Circuit
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity5749621-5
D-Sub Connector; Plug; Round Jacketed Cable; 30-28 AWG; 0.029 to 0.036 in.; IDC
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Amphenol163X10049X
D-Sub Standard Straight Plug 37 Pin - Crimp - ThruHole Tin

Descriptions

Descriptions of 3M 10150-6000EC provided by its distributors.

3M Dtype connector, 101series, Male plug, DB50needle, Cable installation, vertical subject
Telecom and Datacom Connector, 80 Contact(s), Male, IDC Terminal, Locking, Plug
Conn Mini D Ribbon PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
101 SERIES 1.27MM PITCH 50 WAY MINI D RIBBON IDC CONNECTOR, PLUG, STEEL SHELL
.050" Mini D Ribbon Connectors 50P PLUG SHIELDED IDC WIREMOUNT
7000007374 JE150174892 50/MDR/WMPLUG/30MIN
MINI D RIBBON (MDR) CONNECTORS
Mini D Ribbon Connector, Plug, 50 Position, Idc/Idt; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Plug; Product Range:Mdr 101 Series; No. Of Contacts:50Contacts; D Sub Shell Size:-; Contact Termination Type:Idc/Idt Rohs Compliant: Yes |3M 10150-6000EC

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10150-6000 EC
  • 10150-6000EC.
  • JE-1501-7489-2
  • JE150174892