Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 10140-6000EC

3M D-SubConnector, 101series, Male plug, 40needle, Cable installation, right angle body
$ 6.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10140-6000EC.

Electro Sonic

Datasheet4 pages16 years ago

Farnell

Factory Futures

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+76.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5749621-4
40 50S CABLE PLUG CONN/COV KIT, IDC D-Sub Connectors | TE Connectivity 5749621-4
AmphenolL17DCFRA37P
D SUB CONN, PLUG, 37POS, IDC / IDT; Available until stocks are exhausted Alternative available
TE Connectivity5749111-4
Conn D Subminiature Plug 50 POS DD Shell Size 1.27mm IDT ST Cable Mount Tube
TE Connectivity / AMP747306-1
Conn D-Subminiature PIN 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup
Amphenol163X10049X
D Sub Housing, Plug, 37Pos, Dc; |Amphenol Conec 163X10049X

Descriptions

Descriptions of 3M 10140-6000EC provided by its distributors.

3M D-SubConnector, 101series, Male plug, 40needle, Cable installation, right angle body
Conn Mini D Ribbon PL 40 POS 1.27mm IDT RA Cable Mount 40 Terminal 1 Port Box
101 SERIES 1.27MM PITCH 40 WAY MINI D RIBBON IDC CONNECTOR, PLUG, STEEL SHELL
Je150174884 10140-6000Ec=40/Mdr/Wmplug/30Min Rohs Compliant: Yes
80 Contact(s), Male, IDC Terminal, Locking, Plug
MINI D RIBBON CONNECTOR, PLUG, 40 POSITI
MINI D RIBBON (MDR) CONNECTORS
MINI D RIBBON CONNECTOR, PLUG, 40 POSITI; MINI D RIBBON CONNECTOR, PLUG, 40 POSITION, IDC/IDT; Product Range:101 Series; Gender:Plug; No. of Contacts:40Contacts; Contact Termination Type:IDC / IDT; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10140-6000 EC
  • 10140-6000EC.
  • JE-1501-7488-4
  • JE150174884