3M 10126-6000EL

Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10126-6000EL.

IHS

Datasheet1 page24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity749621-2
IDC D-Sub Plug Kit, 1.27mm Pitch, Wire-to-Board/Cable-to-Cable, IDC Termination, Signal Circuit
TE Connectivity5750913-2
IDC D-Sub Plug-in Connector Kit, 1.27mm Pitch, Signal Circuit, Wire-to-Board/Wire-to-Wire
TE Connectivity5749621-2
D SUB CONN, PLUG, 26POS, IDC / IDT; Available until stocks are exhausted Alternative available
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, SHF Series
CONN HEADER .050" 26POS DUAL SMD / Conn Ejector Header HDR 26 POS 1.27mm Solder ST SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTS Series

Descriptions

Descriptions of 3M 10126-6000EL provided by its distributors.

Telecom and Datacom Connector, 26 Contact(s), Male, IDC Terminal, Locking, Plug
3M 10126-6000EL Micro D Sub Connector, Plug, 26 Contacts, IDC / IDT, Cable Mount, Gold Plated Contacts
101 SERIES 1.27MM PITCH 26 WAY MINI D RIBBON IDC CONNECTOR, PLUG, STEEL SHELL
PLUG, MDR, CABLE MOUNT, 26WAY; No. of Contacts:26Contacts; Gender:Plug; Product Range:MDR 101 Series; Contact Termination Type:IDC / IDT; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Mate
PLUG, MDR, CABLE MOUNT, 26WAY; Connector Type:Micro D Ribbon; Gender:Plug; Ways, No. of:26; Termination Method:IDC; Contact Material:Beryllium Copper; Contact Plating:Gold; Mounting Type:Cable; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Insulator Material:Glass Filled Polyester (PBT); Max Operating Temperature:85°C; Min Temperature Operating:-20°C; Voltage, Withstand:500V; Pitch:1.27mm

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10126-6000 EL
  • 10126-6000EL.
  • JE-1501-5132-0
  • JE150151320