Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 10126-3000PE

Conn D-sub Mini-d-ribbon Cableplug 26POS Str 101SERIES Solder 30-24AWG 0.050IN.
$ 8.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10126-3000PE.

Arrow Electronics

Datasheet5 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+25.50%

CAD Models

Download 3M 10126-3000PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1761608-9
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Frame

Descriptions

Descriptions of 3M 10126-3000PE provided by its distributors.

CONN D-SUB MINI-D-RIBBON CABLEPLUG 26POS STR 101SERIES SOLDER 30-24AWG 0.050IN.
D Type Connector, 26 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn SCSI PL 26 POS 2.54mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Plug, 2 Pads, 26-Pin, Glass Reinforced Polyester/Steel, 1A, Gold Plated, Black, Center/Wire Mount, Free Hanging, TH, 25.8mm × 9.1mm × 19.3mm
PLUG, MDR, SOLDER, 26WAY; No. of Contacts: 26Contacts; Gender: Plug; Product Range: 101 Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material: Cop

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10126-3000 PE
  • 10126-3000-PE
  • 10126-3000PE.
  • JE150429999