Texas Instruments OPA2336P

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
$ 3.746
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2336P.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2336P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.746
$ 2.936
$ 2.936
Stock
259,528
553,724
553,724
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
100 kHz
100 kHz
100 kHz
Input Offset Voltage (Vos)
125 µV
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
92.04 dB
92.04 dB
92.04 dB
Common Mode Rejection Ratio
80 dB
76 dB
76 dB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA2336PG4
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
Texas InstrumentsOPA2336PA
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
Texas InstrumentsOPA2336PAG4
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2336P provided by its distributors.

Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85
Op Amp Dual Low Offset Voltage Amplifier R-R O/P 5.5V 8-Pin PDIP Tube
IC CMOS 2 CIRCUIT 8DIP / CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Op Amp, Rail-to-Rail, Shutdown, 2-Ch, 30mV/μs, 40nV/rtHz, 100kHz, 2.3V-5.5V, 60μV, 1pA, CMOS, PDIP-8, TH, 9.81mm × 6.35mm × 4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.03V/µs; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:100kHz; Bias Current:10pA ;RoHS Compliant: Yes
IC, OP AMP, ULTRA LOW POWER, PDIP8; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:100kHz; Slew Rate:0.03V/µs; Supply Voltage Range:2.3V to 5.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2336; Gain Bandwidth:100kHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:125µV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:PDIP; Slew Rate:0.03V/µs; Supply Voltage + Nom:7.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.