What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCP186AMX330TAG

LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.3V
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP186AMX330TAG.

Upverter

Datasheet15 pages3 years ago

Master Electronics

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
+3.29%

CAD Models

Download onsemi NCP186AMX330TAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLP3982IMMX-ADJ
Micropower, Ultra-Low-Dropout, Low-Noise, 300-mA CMOS egulator 8-VSSOP -40 to 85
NCP176 Series 3.3 V 500 mA Surface Mount Positive Fixed Low Voltage LDO - XDFN-6
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.05V non-Active Discharge
LDO Regulator, 300 mA, Ultra-Low Dropout, High PSRR, with Bias Rail 1.2V non-Active Discharge
MIC5304 Series 5.5 V 150 mA SMT Single Low Operating Current LDO - TMLF-6
Texas InstrumentsTLV70228DSET
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of onsemi NCP186AMX330TAG provided by its distributors.

LDO Regulator, 1 A, Ultra-Low Dropout, High PSRR, with Enable XDFN8-1216, Active Discharge, 3.3V
Cut Tape (CT) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 95mV 0.45mm 1A -40C~125C
Ldo, Fixed, 3.3V, 1A, Xdfn-8; Output Type:Fixed; Input Voltage Min:1.8V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP186AMX330TAG
LDO, FIXED, 3.3V, 1A, XDFN-8; Output Type: Fixed; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 95mV; LDO Regulator Case Style: XDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NCP186AMX330TAG